Blickle Swivel Castor Wheel Braked, 515 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 935-955
- Mfr. Part No.:
- LE-VE 200R-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€109.31
(exc. VAT)
€134.45
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.31 |
*price indicative
- RS Stock No.:
- 935-955
- Mfr. Part No.:
- LE-VE 200R-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 515kg | |
| Brakes | Yes | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Pressed Steel | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 515kg | ||
Brakes Yes | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Pressed Steel | ||
- COO (Country of Origin):
- DE
The Blickle Steel plate swivel castor wheel designed for effortless mobility. It features a stop-fix mechanism, ensuring stability while in use and is equipped with a Durable standard solid rubber tyre for enhanced performance.
Constructed from galvanised steel with a blue passivation finish, ensuring corrosion resistance
Equipped with a double ball bearing in the swivel head for smooth operation
Standard solid rubber tyre offers excellent wear resistance and a quiet operation on floors
Related links
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
