Blickle Swivel Castor Wheel Braked, 100 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 935-777
- Mfr. Part No.:
- LPA-VPA 50K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€21.19
(exc. VAT)
€26.06
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.19 |
*price indicative
- RS Stock No.:
- 935-777
- Mfr. Part No.:
- LPA-VPA 50K-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 71mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 18mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 38 x 38/48 x 48 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 71mm | ||
Frame Material Pressed Steel | ||
Wheel Width 18mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 38 x 38/48 x 48 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel with fastening plate provides smooth motion and stability for a variety of heavy-duty applications, featuring a reliable stop-fix locking mechanism and high-quality materials designed for durability and performance.
Galvanised steel housing ensures corrosion resistance and durability
Special dynamic Blickle rivet enhances lifespan and smooth operation
Polyamide 6 and polypropylene offer options for conductive variants
Rubber tyre provides excellent wear resistance and low noise during use
High load capacities support both static and dynamic weights effectively
Related links
- Blickle Swivel Castor Wheel 50 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
