Tente Swivel Castor Wheel, 40kg Capacity, 50mm Wheel
- RS Stock No.:
- 172-1108
- Mfr. Part No.:
- 1470PAO050P40
- Manufacturer:
- Tente
Bulk discount available
Subtotal (1 unit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 02 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €5.65 |
5 - 9 | €5.38 |
10 + | €5.32 |
*price indicative
- RS Stock No.:
- 172-1108
- Mfr. Part No.:
- 1470PAO050P40
- Manufacturer:
- Tente
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tente | |
Wheel Diameter | 50mm | |
Load Capacity | 40kg | |
Mounting Type | Plate | |
Includes Brake | No | |
Overall Height | 70mm | |
Wheel Width | 19mm | |
Rotation | Swivel | |
Tyre Material | Polyurethane | |
Fixing Centres | 48 x 38mm | |
Fixing Plate Dimensions | 60 x 60mm | |
Number of Fixing Holes | 4 | |
Fixing Hole Size | 6.3mm | |
Weight Class | Heavy Duty | |
Hub Bearing Type | Plain Bearing | |
Hub Material | Polypropylene | |
Select all | ||
---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Mounting Type Plate | ||
Includes Brake No | ||
Overall Height 70mm | ||
Wheel Width 19mm | ||
Rotation Swivel | ||
Tyre Material Polyurethane | ||
Fixing Centres 48 x 38mm | ||
Fixing Plate Dimensions 60 x 60mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 6.3mm | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
Related links
- Tente Swivel Castor Wheel 50mm Wheel
- Tente Braked Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Swivel Castor Wheel 50mm Wheel
- RS PRO Swivel Castor Wheel 50mm Wheel
- Flexello Swivel Castor Wheel 50mm Wheel
- Tente Castor Wheel 50mm Wheel
- Tente Fixed Castor Wheel 50mm Wheel