Guitel Hervieu Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Polyurethane

Subtotal (1 unit)*

€16.03

(exc. VAT)

€19.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.03

*price indicative

RS Stock No.:
243-0361
Mfr. Part No.:
366514
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

40kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

72mm

Frame Finish

Chrome Plated

Wheel Width

18mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

32 x 32 mm

Number of Fixing Holes

4

Weight Class

Light Duty

Standards/Approvals

EN 12528

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Mount Type

Plate

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Point M is a pressed sheet steel castor. This castor have bright and roller design. This is quiet in working and used in various attractive furniture's and appliances as it is easy to move.

40 Kg Load capacity

50 mm wheel diameter

Polypropylene Body

Polyurethane wheel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy