Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 795-6247
- Mfr. Part No.:
- AA20POI050B10-11x20
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
€13.31
(exc. VAT)
€16.37
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €13.31 | €3.328 |
| 5 - 9 | €12.73 | €3.183 |
| 10 + | €12.49 | €3.123 |
*price indicative
- RS Stock No.:
- 795-6247
- Mfr. Part No.:
- AA20POI050B10-11x20
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Overall Height | 58mm | |
| Wheel Width | 55mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Stem | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Overall Height 58mm | ||
Wheel Width 55mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Stem | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- FR
Tente Twin Wheel Chair Castor
Twin wheel castor designed for use on office chairs. This castor offers good roll performance with low movement noise, along with good chemical resistance.
11 x 20mm Stem with circlip affixing method
Polypropylene castor housing
Polypropylene wheel centre accompanied by a plain bearing
D 65 Shore hardness
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel
- Tente Swivel Castor Wheel 50 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel, Rubber
