Tente Swivel Castor Wheel, 60 kg Capacity, 75 mm Wheel, Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.04

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€5.04
5 - 9€4.86
10 +€4.75

*price indicative

RS Stock No.:
172-1110
Mfr. Part No.:
1470PAO075P40
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

60kg

Brakes

No

Overall Height

100mm

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Polyurethane

Standards/Approvals

No

Weight Class

Light Duty

Hub Material

Polypropylene

Mount Type

Plate

Hub Bearing Type

Plain Bearing

RoHS Status: Exempt

COO (Country of Origin):
CN
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, plate fitting. Wheel centre made of Polypropylene, Tread: Polyurethane, plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy