Tente Swivel Castor Wheel, 60 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 322-2382
- Mfr. Part No.:
- 2470PJP075P30CHC10X90
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.47 | - |
| 5 - 9 | €11.98 | 3% |
| 10 + | €11.71 | 6% |
*price indicative
- RS Stock No.:
- 322-2382
- Mfr. Part No.:
- 2470PJP075P30CHC10X90
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Overall Height | 103mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Mount Type | Threaded Stem | |
| Hub Bearing Type | Precision Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Overall Height 103mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Mount Type Threaded Stem | ||
Hub Bearing Type Precision Ball Bearing | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
Institutional Castor Series 2870
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130
Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre
Related links
- Tente Swivel Castor Wheel 75 mm Wheel, Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 75 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Rubber
