Guitel Hervieu Swivel Castor Wheel, 60 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 400-053
- Mfr. Part No.:
- 66707
- Manufacturer:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.03 |
| 5 - 9 | €7.76 |
| 10 + | €7.54 |
*price indicative
- RS Stock No.:
- 400-053
- Mfr. Part No.:
- 66707
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 102mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 21mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 53/44 x 53/44 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 102mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 21mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 53/44 x 53/44 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12530 | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- FR
NOVOPLEX castors
Stamped chromate zinc-plated steel castors for light-weight and light-duty applications, advertising stands and lightweight furnishings.
Grey polypropylene copolymer wheel body with full grey rubber tyre.
Swivel on two greased treated steel crown bearings.
Related links
- Guitel Hervieu Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 63 mm Wheel
