Tente Swivel Castor Wheel, 40kg Capacity, 75mm Wheel
- RS Stock No.:
- 172-1114
- Mfr. Part No.:
- 1470POO075P40
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.04
(exc. VAT)
€6.20
(inc. VAT)
- RS Stock No.:
- 172-1114
- Mfr. Part No.:
- 1470POO075P40
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Load Capacity | 40kg | |
| Mounting Type | Plate | |
| Includes Brake | No | |
| Overall Height | 100mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Tyre Material | PP | |
| Fixing Centres | 48 x 38mm | |
| Fixing Plate Dimensions | 60 x 60mm | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 6.3mm | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing, Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Load Capacity 40kg | ||
Mounting Type Plate | ||
Includes Brake No | ||
Overall Height 100mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Tyre Material PP | ||
Fixing Centres 48 x 38mm | ||
Fixing Plate Dimensions 60 x 60mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 6.3mm | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing, Plain Bearing | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, plate fitting. Wheel centre made of Polypropylene, plain bearing
Related links
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Braked Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 125 mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 100 mm Wheel
- Tente Swivel Castor Wheel 160 mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel

