Tente Swivel Castor Wheel, 700 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 172-1156
- Mfr. Part No.:
- 4680TOP125P63
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €13.05
View bulk pricing optionsSubtotal (1 unit)*
€65.77
(exc. VAT)
€80.90
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €65.77 | - |
| 5 - 9 | €63.16 | €13.05 |
| 10 + | €61.85 | €39.20 |
*price indicative
- RS Stock No.:
- 172-1156
- Mfr. Part No.:
- 4680TOP125P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 700kg | |
| Brakes | No | |
| Overall Height | 164mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 700kg | ||
Brakes No | ||
Overall Height 164mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Fixed castor, Fork made of pressed steel, bright zinc plated, blue passivated, wheel axle with nut, plate fitting. Wheel centre made of Polyamide, Tread: elastic-tyre, non-marking, roller bearing
Related links
- Tente Swivel Castor Wheel 125 mm Wheel
- LAG Swivel Castor Wheel 125 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 125 mm Wheel, Nylon
- Tente Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 82 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
