Tente Fixed Castor Wheel, 900 kg Capacity, 100 mm Wheel, PUR
- RS Stock No.:
- 183-2715
- Mfr. Part No.:
- 9688FTP100P63
- Manufacturer:
- Tente
Subtotal (1 unit)*
€106.27
(exc. VAT)
€130.71
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.27 |
*price indicative
- RS Stock No.:
- 183-2715
- Mfr. Part No.:
- 9688FTP100P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 900kg | |
| Brakes | No | |
| Overall Height | 145mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 900kg | ||
Brakes No | ||
Overall Height 145mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
Fixed castor, Fork and plate steel welded, bright zinc plated, blue passivated, wheel axle with nut, plate fitting.Wheel centre made of cast iron, Tread: Polyurethane, casted, precisionball bearing.
Related links
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 150 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
