Tente Fixed Castor Wheel, 2 t Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 183-2717
- Mfr. Part No.:
- 9688FTP200P63
- Manufacturer:
- Tente
Subtotal (1 unit)*
€147.02
(exc. VAT)
€180.83
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.02 |
*price indicative
- RS Stock No.:
- 183-2717
- Mfr. Part No.:
- 9688FTP200P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 2t | |
| Brakes | No | |
| Frame Material | Steel | |
| Overall Height | 245mm | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 2t | ||
Brakes No | ||
Frame Material Steel | ||
Overall Height 245mm | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
Fixed castor, Fork and plate steel welded, bright zinc plated, blue passivated, wheel axle with nut, plate fitting.Wheel centre made of cast iron, Tread: Polyurethane, casted, precisionball bearing.
Related links
- LAG Fixed Castor 200 mm Wheel, Polyurethane
- LAG Swivel Castor 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor 200 mm Wheel, Polyurethane
- Tente Fixed Castor 200 mm Wheel, Polyurethane
- Tente Fixed Castor 200 mm Wheel, Polyurethane
- Tente Fixed Castor 200 mm Wheel, Polyurethane
- Tente Fixed Castor 80 mm Wheel, Polyurethane
- Tente Fixed Castor 200 mm Wheel
