LAG Fixed Castor Wheel, 2 t Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 248-3766
- Mfr. Part No.:
- 7484
- Manufacturer:
- LAG
Image representative of range
Subtotal (1 unit)*
€282.83
(exc. VAT)
€347.88
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.83 |
*price indicative
- RS Stock No.:
- 248-3766
- Mfr. Part No.:
- 7484
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 2t | |
| Brakes | No | |
| Overall Height | 270mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 210 x 160 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 2t | ||
Brakes No | ||
Overall Height 270mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 210 x 160 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Cast Iron Twin Hub, Extra Heavy Duty, Series G80
Twin cast iron wheels, fitted with shielded bearings
Swivel types have a taper roller bearing and single thrust bearing with grease nipple and head seal
Polyurethane tyre
Wheel series Z
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- Tente Fixed Castor 200 mm Wheel, Polyurethane
- LAG Swivel Castor 200 mm Wheel, Polyurethane
- LAG Fixed Castor 200 mm Wheel Polyurethane
- LAG Fixed Castor 200 mm Wheel Polyurethane
- LAG Fixed Castor 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor 200 mm Wheel, Polyurethane
- LAG Fixed Castor 200 mm Wheel, Polyurethane
- LAG Fixed Castor 200 mm Wheel, Polyurethane
