Bosch Rexroth Swivel Wheel, 300 kg Capacity, 160 mm Wheel, Thermoplastic Polyurethane
- RS Stock No.:
- 222-9707
- Mfr. Part No.:
- 3842562057
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€161.53
(exc. VAT)
€198.68
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.53 |
*price indicative
- RS Stock No.:
- 222-9707
- Mfr. Part No.:
- 3842562057
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Frame Material | Steel | |
| Overall Height | 195mm | |
| Wheel Width | 110mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Polyurethane | |
| Standards/Approvals | Bosch Rexroth AG | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Frame Material Steel | ||
Overall Height 195mm | ||
Wheel Width 110mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Polyurethane | ||
Standards/Approvals Bosch Rexroth AG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Castor Wheel, 195mm Overall Height, 110mm Wheel Width - 3842562057
Reach for this castor wheel from Bosch Rexroth to get your storage unit or workbench rolling. It's an ideal choice for storage facilities or warehouse operations that rely on slick movement of goods from one place to another. This component is made of robust steel material that withstands impacts and abrasion, making it a reliable runner in demanding workplaces. Installation is fast, thanks to the pre-drilled holes in the baseplate.
• Light 2.13kg weight doesn't add excess load to your equipment, minimising user strain
• Maximum load capacity of 300kg for compatibility with demanding applications
Applications
• Workshops
• Manufacturing facilities
• Food and beverage industry
• Medical and hospital equipment
The Bosch Rexroth heavy-duty wheel is available as a caster wheel with lock, caster, and trestle wheel It is particularly suited for workshop applications. It has screw-on plate for attachment to 40 mm or 45 mm profiles.
What size is the fixing plate?
It is made of steel and has a zinc plated wheel
The screw-on fixing plate has compact dimensions of 140 (W) x 110mm (H). This allows you to attach it to 40 or 45mm strut profiles, which are used in heavy-duty trolley setups.
Note
Fixing plate is sold separately RS part no. 277-6670
Related links
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 160 mm Wheel Polyurethane
- Bosch Rexroth Swivel Castor 160 mm Wheel, Reinforced Polyamide
- LAG Swivel Castor 160 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 160 mm Wheel Polyamide 6
- Bosch Rexroth Swivel Wheel 125 mm Wheel, Reinforced Polyamide
- RS PRO Fixed Castor Wheel 160 mm Wheel, Polyurethane
