Bosch Rexroth Swivel Castor Wheel, 3000 N Capacity, 160 mm Wheel, Reinforced Polyamide
- RS Stock No.:
- 279-7782
- Mfr. Part No.:
- 3842562058
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€122.56
(exc. VAT)
€150.75
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.56 |
*price indicative
- RS Stock No.:
- 279-7782
- Mfr. Part No.:
- 3842562058
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 3000N | |
| Overall Height | 195mm | |
| Frame Material | Polyamide | |
| Wheel Width | 160mm | |
| Frame Finish | Polyamide | |
| Rotation | Swivel | |
| Wheel Material | Reinforced Polyamide | |
| Weight Class | 3000 N | |
| Standards/Approvals | Bosch Rexroth Assembly-ready, RoHS | |
| Hub Bearing Type | Integrated Moulded Hub | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 3000N | ||
Overall Height 195mm | ||
Frame Material Polyamide | ||
Wheel Width 160mm | ||
Frame Finish Polyamide | ||
Rotation Swivel | ||
Wheel Material Reinforced Polyamide | ||
Weight Class 3000 N | ||
Standards/Approvals Bosch Rexroth Assembly-ready, RoHS | ||
Hub Bearing Type Integrated Moulded Hub | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth heavy duty wheel with mounting flange. It is available as a caster wheel with lock, caster and trestle wheel.
Particularly suited for workshop applications
Wheels with excellent running properties
Note
Fixing plate is sold separately RS part no. 277-6670
Related links
- Bosch Rexroth Swivel Castor Wheel 50 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Swivel Wheel 125 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Fixed Castor 160 mm Wheel, Steel
- Bosch Rexroth Swivel Castor 80 mm Wheel, Polyamide 6
- Bosch Rexroth Swivel Castor Wheel 50 mm Wheel
- Bosch Rexroth Swivel Wheel 160 mm Wheel, Thermoplastic Polyurethane
- Bosch Rexroth Swivel Bracket Round Tube Size 28 mm
- Bosch Rexroth Swivel Arm Panel Accessory Bearing Unit 17 mm OD 45 x 45 mm
