LAG Swivel Castor Wheel, 55 kg Capacity, 80 mm Wheel Rubber
- RS Stock No.:
- 227-0100
- Mfr. Part No.:
- 15704G HB
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€31.74
(exc. VAT)
€39.04
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.74 | - |
| 5 - 9 | €30.50 | 3% |
| 10 + | €29.84 | 5% |
*price indicative
- RS Stock No.:
- 227-0100
- Mfr. Part No.:
- 15704G HB
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 55kg | |
| Brakes | No | |
| Overall Height | 106mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Bolt Hole | |
| Hub Material | TPE | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 55kg | ||
Brakes No | ||
Overall Height 106mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Mount Type Bolt Hole | ||
Hub Material TPE | ||
- COO (Country of Origin):
- IT
Grey Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series INOX 20
A range of castors with a thermoplastic core and elastic rubber ring. These castors are non-marking and are made from a high quality material which makes them run smoothly and resistant to abrasion.
Black wheel hub
-20° to +60°C operation
Grey elastic rubber non-marking tyre
Single bolt hole M12
Wheel series DG
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 80 mm Wheel Rubber
- LAG Swivel Castor Wheel 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel 80 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- LAG Fixed Castor Wheel 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 75 mm Wheel, Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyurethane
