LAG Swivel Castor Wheel, 55 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 667-9523
- Mfr. Part No.:
- 13904G
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.80
(exc. VAT)
€16.97
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.80 |
| 5 - 9 | €13.26 |
| 10 + | €12.96 |
*price indicative
- RS Stock No.:
- 667-9523
- Mfr. Part No.:
- 13904G
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 55kg | |
| Brakes | No | |
| Overall Height | 106mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 55kg | ||
Brakes No | ||
Overall Height 106mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material Thermoplastic | ||
- COO (Country of Origin):
- IT
Grey Elastic Rubber Tyre, RoHS, Nylon Hub Medium duty, Series M22
Grey non-marking rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant
Suitable for use on poor surfaces
Fitted with PA6 plain bearings
Grey elastic rubber non marking tyre
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 75+/-5 Shore A
Wheel series DG
Related links
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel 80 mm Wheel Rubber
- LAG Swivel Castor Wheel 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel Rubber
- LAG Fixed Castor Wheel 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 75 mm Wheel, Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
- LAG Swivel Castor Wheel 80 mm Wheel Rubber
