LAG Swivel Castor Wheel Braked, 55 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 667-9526
- Mfr. Part No.:
- 13904G FR
- Manufacturer:
- LAG
Image representative of range
Subtotal (1 unit)*
€20.22
(exc. VAT)
€24.87
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.22 |
*price indicative
- RS Stock No.:
- 667-9526
- Mfr. Part No.:
- 13904G FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 55kg | |
| Brakes | Yes | |
| Frame Material | Galvanised Steel | |
| Overall Height | 106mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Thermoplastic | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 55kg | ||
Brakes Yes | ||
Frame Material Galvanised Steel | ||
Overall Height 106mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Thermoplastic | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Grey Elastic Rubber Tyre, RoHS, Nylon Hub Medium duty, Series M22
Grey non-marking rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant
Suitable for use on poor surfaces
Fitted with PA6 plain bearings
Grey elastic rubber non marking tyre
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 75+/-5 Shore A
Wheel series DG
Related links
- LAG Braked Swivel Castor 80 mm Wheel, Rubber
- LAG Swivel Castor 80 mm Wheel, Rubber
- LAG Braked Swivel Castor 80 mm Wheel, Rubber
- LAG Braked Swivel Castor 80 mm Wheel, Rubber
- LAG Swivel Castor 80 mm Wheel Rubber
- LAG Braked Swivel Castor 80 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 80 mm Wheel, Polyamide
- LAG Braked Swivel Castor 80 mm Wheel, Polyamide
