LAG Swivel Castor Wheel, 150 kg Capacity, 125 mm Wheel Polyamide

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€34.27

(exc. VAT)

€42.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€34.27-
5 - 9€32.903%
10 +€32.225%

*price indicative

RS Stock No.:
227-0554
Mfr. Part No.:
17231 HB
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

150kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

154mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

No

Weight Class

Medium Duty

Mount Type

Bolt Hole

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Nylon Wheel, Medium Duty, Series INOX 20


A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.

Solid Polyamide 6 wheels for high load applications

Swivel castors, wheel series P

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy