LAG Swivel Castor Wheel Braked, 150 kg Capacity, 125 mm Wheel Polyamide
- RS Stock No.:
- 227-0576
- Mfr. Part No.:
- 17231 FR HB
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.13
(exc. VAT)
€56.74
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.13 |
| 5 - 9 | €44.26 |
| 10 + | €43.34 |
*price indicative
- RS Stock No.:
- 227-0576
- Mfr. Part No.:
- 17231 FR HB
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 154mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 154mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Nylon Wheel, Medium Duty, Series INOX 20
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Solid Polyamide 6 wheels for high load applications
Swivel castors, wheel series P
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
