Guitel Hervieu Swivel Castor Wheel, 45 kg Capacity, 30 mm Wheel, Polyamide
- RS Stock No.:
- 239-1393
- Mfr. Part No.:
- 2004000
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.37 |
*price indicative
- RS Stock No.:
- 239-1393
- Mfr. Part No.:
- 2004000
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 30mm | |
| Load Capacity | 45kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 45mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 20mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12528 | |
| Weight Class | Light Duty | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Stem Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 30mm | ||
Load Capacity 45kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 45mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 20mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12528 | ||
Weight Class Light Duty | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
Stem Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu caster has galvanized pressed sheet steel mount and central pivoting hole fixing pivoting on a ring of balls. The hub is smooth with zinc-plated steel wire guard - Riveted shaft.
Polyamide wheel
45 kg load capacity
Related links
- Guitel Hervieu Swivel Castor 30 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 42 mm Wheel, Rubber
