Guitel Hervieu Swivel Castor Wheel, 45 kg Capacity, 30 mm Wheel, Polyamide
- RS Stock No.:
- 243-0354
- Mfr. Part No.:
- 2405000
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€7.57
(exc. VAT)
€9.31
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.57 |
*price indicative
- RS Stock No.:
- 243-0354
- Mfr. Part No.:
- 2405000
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 30mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 45kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 50mm | |
| Wheel Width | 20mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 29 x 29 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12528 | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 30mm | ||
Product Type Castor Wheel | ||
Load Capacity 45kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 50mm | ||
Wheel Width 20mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 29 x 29 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12528 | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a pressed sheet steel castor. One piece brown polyamide wheel. This castor is used in a low bulk and high load capacity applications.
45 Kg Load capacity
Polyamide wheel
30 mm wheel diameter
Related links
- Guitel Hervieu Swivel Castor Wheel 30 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel Polyamide
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Polyamide
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Polyamide
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel Polyamide
