Guitel Hervieu Fixed Castor Wheel, 12 kg Capacity, 16 mm Wheel, Polypropylene

Subtotal (1 unit)*

€1.61

(exc. VAT)

€1.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 396 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.61

*price indicative

RS Stock No.:
239-1400
Mfr. Part No.:
300072
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

16mm

Load Capacity

12kg

Brakes

No

Overall Height

16mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

19mm

Rotation

Fixed

Wheel Material

Polypropylene

Weight Class

Light Duty

Standards/Approvals

EN 12528

Mount Type

Plate

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu caster has galvanized pressed sheet steel mount and fixed plate. The wheel is made of polypropylene.

12 kg load capacity

16 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy