Guitel Hervieu Fixed Castor Wheel, 12 kg Capacity, 25 mm Wheel, Polypropylene
- RS Stock No.:
- 239-1401
- Mfr. Part No.:
- 300073
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€1.92
(exc. VAT)
€2.36
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.92 |
*price indicative
- RS Stock No.:
- 239-1401
- Mfr. Part No.:
- 300073
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 25mm | |
| Load Capacity | 12kg | |
| Brakes | No | |
| Overall Height | 35mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 14mm | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN 12528 | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 25mm | ||
Load Capacity 12kg | ||
Brakes No | ||
Overall Height 35mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 14mm | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN 12528 | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu caster has galvanized pressed sheet steel mount and fixed plate. The wheel is made of polypropylene.
12 kg load capacity
25 mm diameter
Related links
- Guitel Hervieu Fixed Castor 16 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 32 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 25 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 40 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 30 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 50 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polypropylene
