Guitel Hervieu Swivel Castor Wheel, 35 kg Capacity, 50 mm Wheel, Rubber

Subtotal (1 unit)*

€7.88

(exc. VAT)

€9.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.88

*price indicative

RS Stock No.:
243-0378
Mfr. Part No.:
CP1FA050-322L10
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

35kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

67mm

Frame Finish

Bright Zinc Plated

Wheel Width

18mm

Rotation

Swivel

Wheel Material

Rubber

Number of Fixing Holes

1

Standards/Approvals

EN 125328

Weight Class

Light Duty

Hub Material

Polypropylene

Mount Type

Threaded Stem

Hub Bearing Type

Plain Bore

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Point M is a pressed sheet steel castor. This castor is easy to assemble with the crimped stem. This castor is quiet in working and used in a light weight appliances and furniture's.

20 Kg Load capacity

50 mm diameter wheel

Polypropylene Body

Thermoplastic Rubber Wheel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy