Guitel Hervieu Swivel Castor Wheel, 125 kg Capacity, 125 mm Wheel, Polyolefin
- RS Stock No.:
- 253-5968
- Mfr. Part No.:
- 2161015
- Manufacturer:
- Guitel Hervieu
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€25.00
(exc. VAT)
€30.75
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.00 | - |
| 5 - 9 | €24.01 | 3% |
| 10 + | €23.48 | 6% |
*price indicative
- RS Stock No.:
- 253-5968
- Mfr. Part No.:
- 2161015
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 125kg | |
| Brakes | No | |
| Overall Height | 158mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 37mm | |
| Rotation | Swivel | |
| Wheel Material | Polyolefin | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 125kg | ||
Brakes No | ||
Overall Height 158mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 37mm | ||
Rotation Swivel | ||
Wheel Material Polyolefin | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Small plate castors with polychoc wheel
Pivoting or fixed handling castors with polychoc wheel. Pivot on one or two crown bearings depending on part number.
Excellent resistance to weak acids, weak and strong base solutions, alcohol, hydrocarbons and water (20 °C).
Applications: standard handling on hard surfaces in good condition.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Polyolefin
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Polyolefin
- Guitel Hervieu Swivel Castor Wheel 65 mm Wheel, Polyolefin
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel, Polyolefin
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Thermoplastic Rubber
