Guitel Hervieu Swivel Castor Wheel, 60 kg Capacity, 75 mm Wheel, Rubber

Get a bulk buy discount

Add 5 more to save €2.40

View bulk pricing options

Subtotal (1 unit)*

€11.87

(exc. VAT)

€14.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€11.87-
5 - 9€11.39€2.40
10 +€11.15€7.20

*price indicative

RS Stock No.:
253-6371
Mfr. Part No.:
366702
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

60kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

102mm

Frame Finish

Bright Zinc Plated

Wheel Width

24mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

53/44 x 53/44 mm

Number of Fixing Holes

4

Weight Class

Light Duty

Standards/Approvals

EN 12530

Mount Type

Plate

Hub Bearing Type

Plain Bore

Hub Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
FR

Grey thermoplastic rubber castors


Institutional castors with a non-marking grey thermoplastic solid rubber tyre fitted to the grey polypropylene copolymer wheel.

Smooth bore. Pivot on two crown bearings.Mounted using a plate.

Zinc plated threadguards, except for types 1 and 2 castors.

Applications: lightweight devices for institutions, advertising displays and furniture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy