Bosch Rexroth Swivel Castor Wheel, 2300 N Capacity, 80 mm Wheel, Polyamide 6

Subtotal (1 unit)*

€262.10

(exc. VAT)

€322.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€262.10

*price indicative

RS Stock No.:
279-7536
Mfr. Part No.:
3842547890
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

2300N

Overall Height

120mm

Rotation

Swivel

Wheel Material

Polyamide 6

Standards/Approvals

ISO 4762, RoHS, DIN EN 7090

COO (Country of Origin):
DE
The Bosch Rexroth lifting wheel turns into a stable base simply by engaging the stop lever.

Steerable lifting wheel

Screw on plate for mounting the lifting wheel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy