Bosch Rexroth Swivel Wheel, 1100 N Capacity, 125 mm Wheel, Reinforced Polyamide
- RS Stock No.:
- 278-8905
- Mfr. Part No.:
- 3842515366
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€45.93
(exc. VAT)
€56.49
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.93 |
*price indicative
- RS Stock No.:
- 278-8905
- Mfr. Part No.:
- 3842515366
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 1100N | |
| Overall Height | 158mm | |
| Frame Material | Polyamide | |
| Wheel Width | 125mm | |
| Frame Finish | Polyamide | |
| Rotation | Swivel | |
| Wheel Material | Reinforced Polyamide | |
| Standards/Approvals | RoHS, Bosch Rexroth Assembly-ready | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Integrated Moulded Hub | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 1100N | ||
Overall Height 158mm | ||
Frame Material Polyamide | ||
Wheel Width 125mm | ||
Frame Finish Polyamide | ||
Rotation Swivel | ||
Wheel Material Reinforced Polyamide | ||
Standards/Approvals RoHS, Bosch Rexroth Assembly-ready | ||
Hub Material Polyamide | ||
Hub Bearing Type Integrated Moulded Hub | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth CASTER WHEEL D125 OELBEST LR with lock which prevents the wheel from rolling or turning.
Resistant to oil
Wheels with excellent running properties
For use in workshop areas
Related links
- Bosch Rexroth Swivel Wheel 125 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Swivel Castor Wheel 50 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Swivel Castor 160 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Swivel Castor Wheel 50 mm Wheel
- Bosch Rexroth Swivel Castor 80 mm Wheel, Polyamide 6
- Bosch Rexroth Swivel Wheel 160 mm Wheel, Thermoplastic Polyurethane
- Bosch Rexroth Swivel Bracket Round Tube Size 28 mm
- Bosch Rexroth Swivel Arm Panel Accessory Bearing Unit 17 mm OD 45 x 45 mm
