RS PRO Swivel Castor Wheel, 250 kg Capacity, 100 mm Wheel, Cast Iron
- RS Stock No.:
- 282-3636
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.47
(exc. VAT)
€48.55
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.47 |
| 5 - 9 | €37.50 |
| 10 + | €35.60 |
*price indicative
- RS Stock No.:
- 282-3636
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Overall Height | 128mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 38mm | |
| Rotation | Swivel | |
| Wheel Material | Cast Iron | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Overall Height 128mm | ||
Frame Material Pressed Steel | ||
Wheel Width 38mm | ||
Rotation Swivel | ||
Wheel Material Cast Iron | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Cast Iron | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- GB
RS PRO Castor Wheel - Cast Iron
Say goodbye to clunky, immobile furniture & equipment, and experience effortless movement with RS PRO Castor Wheels. Made from premium materials, our castor wheels are engineered to glide smoothly on any surface, be it hardwood floors or carpets. Built to last, these wheels withstand daily wear and tear, ensuring durability and longevity for your investments. With a diverse range catering to light, medium, and heavy-duty equipment, RS PRO Castor Wheels offers unparalleled versatility for various applications.;Installation is a breeze, meaning you can swiftly transform your stationary items into mobile assets.
Features and Benefits
Specifications
Applications
Related links
- LAG Swivel Castor Wheel 80 mm Wheel, Cast Iron
- LAG Fixed Castor Wheel 80 mm Wheel, Cast Iron
- LAG Swivel Castor Wheel 100 mm Wheel, Cast Iron
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 100 mm Wheel, Nylon
- LAG Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 100 mm Wheel
- LAG Swivel Castor Wheel 100 mm Wheel, Polyamide
