SAM Castors Set, 3 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 283-0357
- Mfr. Part No.:
- RLT-4FR
- Manufacturer:
- SAM
Subtotal (1 unit)*
€57.49
(exc. VAT)
€70.71
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.49 |
*price indicative
- RS Stock No.:
- 283-0357
- Mfr. Part No.:
- RLT-4FR
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wheel Diameter | 125mm | |
| Product Type | Castors Set | |
| Load Capacity | 3kg | |
| Standards/Approvals | LRQA ISO 9001, EcoVadis | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wheel Diameter 125mm | ||
Product Type Castors Set | ||
Load Capacity 3kg | ||
Standards/Approvals LRQA ISO 9001, EcoVadis | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 4 castors, including 2 fixed wheels, 1 swivel wheel without brake and 1 swivel wheel with brake.
Supplied with its screws
