RS PRO Swivel Castor Wheel, 110 kg Capacity, 100 mm Wheel, Urethane
- RS Stock No.:
- 296-2865
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€104.03
(exc. VAT)
€127.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 04 November 2026
- Plus 15 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €104.03 |
| 5 - 9 | €100.39 |
| 10 - 24 | €97.16 |
| 25 + | €95.08 |
*price indicative
- RS Stock No.:
- 296-2865
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 110kg | |
| Brakes | No | |
| Overall Height | 160mm | |
| Frame Material | ADC8 | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Urethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 110kg | ||
Brakes No | ||
Overall Height 160mm | ||
Frame Material ADC8 | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Urethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Shock Absorbing Castors
These shock absorbing castors have a high quality polyurethane tread and an aluminium hub.
Cast Aluminium Wheel
Fitted with Solid Rubber Shock Absorbing Block for Vibration-Free Operation
Braked Option Available (stock no. 296-2871)
Related links
- RS PRO Swivel Castor 100 mm Wheel, Polyurethane
- RS PRO Braked Swivel Castor 100 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 125 mm Wheel, Rubber
- LAG Swivel Castor 125 mm Wheel, Rubber
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- LAG Swivel Castor 125 mm Wheel Rubber
- RS PRO Fixed Castor 100 mm Wheel, Polyurethane
- RS PRO Fixed Castor 100 mm Wheel, Rubber
