Guitel Hervieu Swivel Castor Wheel, 20 kg Capacity, 50 mm Wheel, Rubber

Subtotal (1 unit)*

€6.47

(exc. VAT)

€7.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.47

*price indicative

RS Stock No.:
306-4322
Mfr. Part No.:
55041100
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

20kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

62mm

Wheel Width

18mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

42 x 33 mm

Number of Fixing Holes

4

Weight Class

Light Duty

Standards/Approvals

EN 12528

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Mount Type

Plate

RoHS Status: Exempt

COO (Country of Origin):
FR

Light-duty, low-diameter castors


Pressed steel furniture castors.

The plate attachment is fixed or can pivot on a crown bearing.

Solid, non-marking grey rubber tyre and grey polypropylene wheel. Smooth bore and riveted shaft.

For use with furniture and workshop equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy