Tente Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 322-2247
- Mfr. Part No.:
- 7470PJO125P30CHC10X90
- Manufacturer:
- Tente
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.30
(exc. VAT)
€40.96
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.30 |
| 5 - 9 | €31.93 |
| 10 + | €31.27 |
*price indicative
- RS Stock No.:
- 322-2247
- Mfr. Part No.:
- 7470PJO125P30CHC10X90
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Overall Height | 159mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Overall Height 159mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
Institutional Castor Series 2870
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130
Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre
Related links
- Tente Swivel Castor Wheel 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Aluminium
- RS PRO Swivel Castor Wheel 125 mm Wheel, Rubber
