Tente Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 449-0132
- Mfr. Part No.:
- 2470PJO125P30CHC10X90
- Manufacturer:
- Tente
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.52
(exc. VAT)
€16.63
(inc. VAT)
Temporarily out of stock
- 39 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.52 |
| 5 - 9 | €12.96 |
| 10 + | €12.71 |
*price indicative
- RS Stock No.:
- 449-0132
- Mfr. Part No.:
- 2470PJO125P30CHC10X90
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 100kg | |
| Overall Height | 160mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 100kg | ||
Overall Height 160mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Institutional Castor, Light Duty, Series 2470 - Single Bolt Fixing
Single bolt fixing swivel castor
Ball race and bolt fitting hole
Cap head fitting bolts supplied
On braked version, brake locks wheel and swivel action
Related links
- Tente Swivel Castor Wheel 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Aluminium
- RS PRO Swivel Castor Wheel 125 mm Wheel, Rubber
