Tente Swivel Castor Wheel, 75 kg Capacity, 75 mm Wheel, Rubber

Get a bulk buy discount

Add 5 more to save €1.80

View bulk pricing options

Subtotal (1 unit)*

€9.58

(exc. VAT)

€11.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.58-
5 - 9€9.22€1.80
10 +€9.02€5.60

*price indicative

RS Stock No.:
458-9951
Mfr. Part No.:
2470PJP075P30-11
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

75kg

Overall Height

100mm

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Light Duty

Standards/Approvals

No

Hub Material

Polypropylene

Mount Type

Single Bolt

Hub Bearing Type

Ball Bearing

RoHS Status: Exempt

COO (Country of Origin):
DE

Institutional Castor, Series 2470 - Single Bolt Fixing


Medium duty office castors

Non-marking solid grey tyres

Double ball race

Zinc plated thread shield

Single bolt fixing, 11mm centre hole

Thermoplastic rubber tyre

Precision bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy