LAG Swivel Castor Wheel Braked, 250 kg Capacity, 125 mm Wheel PUR
- RS Stock No.:
- 347-0020
- Mfr. Part No.:
- 19208 FR HC
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save €17.15
View bulk pricing optionsSubtotal (1 unit)*
€85.78
(exc. VAT)
€105.51
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €85.78 | - |
| 5 - 9 | €82.35 | €17.15 |
| 10 + | €80.64 | €51.40 |
*price indicative
- RS Stock No.:
- 347-0020
- Mfr. Part No.:
- 19208 FR HC
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Overall Height | 160mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Overall Height 160mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Polyurethane Cast Tyre, Nylon Hub, Medium duty, Series INOX 20
High quality castors with cast polyurethane coating and a polyamide core. These castors are resistant to shocks, corrosion and abrasion which makes them easy to clean and enables them to run smoothly with little noise.
Corrosion, abrasion and shock resistant
Quiet and smooth running
Inox roller bearing
Single bolt hole M12
Wheel series A
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
