LAG Swivel Castor Wheel Braked, 250 kg Capacity, 100 mm Wheel PUR
- RS Stock No.:
- 460-0216
- Mfr. Part No.:
- 35406 FR HC
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€83.77
(exc. VAT)
€103.04
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €83.77 | - |
| 5 - 9 | €80.42 | 3% |
| 10 + | €78.73 | 6% |
*price indicative
- RS Stock No.:
- 460-0216
- Mfr. Part No.:
- 35406 FR HC
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 129mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 129mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Cast Tyre, Nylon Hub, Medium Duty, Series INOX 20
Soft cast polyurethane castors with a polyamide 6 core. These castors run with little noise and are able to take a high load capacity. They are easy to clean and have a good resistance to shocks, corrosion and abrasion.
Soft polyurethane blue tyre
Corrosion, abrasion and shock resistant
-30°C to +80°C operation
Stainless steel roller bearing
Single bolt hole M12
Wheel series AS
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyamide
- LAG Swivel Castor Wheel 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
