LAG Swivel Castor Wheel Braked, 250 kg Capacity, 125 mm Wheel, PUR

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€89.47

(exc. VAT)

€110.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€89.47-
5 - 9€85.894%
10 +€84.106%

*price indicative

RS Stock No.:
460-0238
Mfr. Part No.:
35214 FR
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

250kg

Brakes

Yes

Overall Height

160mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Mount Type

Plate

COO (Country of Origin):
IT

Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty


Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.

Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.

Tyre hardness 87±3 Shore D

Operating Temperature -30°C to +80°C

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy