LAG Swivel Castor Wheel, 370 kg Capacity, 200 mm Wheel, PUR
- RS Stock No.:
- 347-0109
- Mfr. Part No.:
- 19117
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save €27.25
View bulk pricing optionsSubtotal (1 unit)*
€136.12
(exc. VAT)
€167.43
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €136.12 | - |
| 5 - 9 | €130.67 | €27.25 |
| 10 + | €127.94 | €81.80 |
*price indicative
- RS Stock No.:
- 347-0109
- Mfr. Part No.:
- 19117
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 370kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 370kg | ||
Brakes No | ||
Overall Height 240mm | ||
Frame Material Stainless Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Polyamide Hub, Medium Duty, Series INOX 20
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Tyre hardness 95±3 Shore A
Polyurethane tyre
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
Stainless steel forks
Wheel series A
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 175 mm Wheel Aluminium
- LAG Swivel Castor Wheel 150 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 140 mm Wheel Aluminium
- LAG Fixed Castor Wheel 150 mm Wheel, Polyamide
