LAG Swivel Castor Wheel Braked, 370 kg Capacity, 150 mm Wheel, PUR

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€145.07

(exc. VAT)

€178.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€145.07-
5 - 9€139.264%
10 +€136.356%

*price indicative

RS Stock No.:
460-0660
Mfr. Part No.:
35521 FR
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

150mm

Load Capacity

370kg

Brakes

Yes

Frame Material

Stainless Steel

Overall Height

192mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Polyamide

Mount Type

Plate

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
IT

Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty


Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.

Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.

Tyre hardness 87±3 Shore D

Operating Temperature -30°C to +80°C

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy