LAG Fixed Castor Wheel, 450 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 399-4756
- Mfr. Part No.:
- 6122
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save €9.25
View bulk pricing optionsSubtotal (1 unit)*
€46.15
(exc. VAT)
€56.76
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €46.15 | - |
| 5 - 9 | €44.30 | €9.25 |
| 10 + | €43.37 | €27.80 |
*price indicative
- RS Stock No.:
- 399-4756
- Mfr. Part No.:
- 6122
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 450kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 164mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 75 mm, 105 x 80 mm, 96 x 56 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 450kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 164mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 75 mm, 105 x 80 mm, 96 x 56 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Extra Heavy Duty, Series E70
Heavy gauge pressed steel bracket and top plate
Easy running under very heavy load capacity
Swivel type have a taper roller bearing and single thrust bearings with groove nipple and hard seal
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- LAG Fixed Castor Wheel 100 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
