LAG Fixed Castor Wheel, 300 kg Capacity, 125 mm Wheel, Polyamide

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€43.08

(exc. VAT)

€52.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€43.08-
5 - 9€41.393%
10 +€40.535%

*price indicative

RS Stock No.:
460-0339
Mfr. Part No.:
33708
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

300kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

162mm

Wheel Width

40mm

Rotation

Fixed

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Mount Type

Plate

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

COO (Country of Origin):
IT

Nylon Polyamide Wheel, Stainless Steel Fork, Heavy Duty, Series INOX 40


A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.

Double ball race

Corrosion, abrasion and shock resistant

-30°C to +80°C operation

Smooth running under heavy loads

Roller bearing

Wheel series P

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy