LAG Swivel Castor Wheel, 700 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 435-2311
- Mfr. Part No.:
- 17862
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€63.81
(exc. VAT)
€78.49
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 16 December 2026
- Plus 24 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €63.81 | - |
| 5 - 9 | €61.27 | 3% |
| 10 + | €59.98 | 6% |
*price indicative
- RS Stock No.:
- 435-2311
- Mfr. Part No.:
- 17862
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 700kg | |
| Brakes | No | |
| Overall Height | 174mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 45mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 700kg | ||
Brakes No | ||
Overall Height 174mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 45mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Steel Fork, Heavy Duty, Series P60
Zinc plated body
Hygienic materials and design
Corrosion, abrasion and shock resistant
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 82 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel
- RS PRO Swivel Castor Wheel 125 mm Wheel, Nylon
- LAG Swivel Castor Wheel 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 82 mm Wheel, Polyurethane
