LAG Swivel Castor Wheel, 250 kg Capacity, 125 mm Wheel, TPE

Image representative of range

Subtotal (1 unit)*

€51.24

(exc. VAT)

€63.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.24

*price indicative

RS Stock No.:
420-8848
Mfr. Part No.:
28109
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

250kg

Brakes

No

Overall Height

160mm

Wheel Width

35mm

Rotation

Swivel

Wheel Material

TPE

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Mount Type

Plate

Hub Material

TPE

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

High Temp. Thermoplastic Wheel, Stainless Steel Fork, Med. Duty, Series INOX 20


Plate Fixing, un-braked pressed AIS304 body with plain bore wheel bearing.

Suitable for -40°C to +270°C operation

Plain bore bearing with stainless steel bush

High shock resistance, low rolling resistance

High temperature applications

Wheel series FS

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy