LAG Fixed Castor Wheel, 220 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 435-2175
- Mfr. Part No.:
- 16711
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.82
(exc. VAT)
€47.75
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €38.82 |
| 5 - 9 | €37.27 |
| 10 + | €36.49 |
*price indicative
- RS Stock No.:
- 435-2175
- Mfr. Part No.:
- 16711
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 220kg | |
| Brakes | No | |
| Overall Height | 163mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 220kg | ||
Brakes No | ||
Overall Height 163mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Black Elastic Rubber Tyre, Aluminium Hub, Heavy Duty, Series M40
Rubber tyre
Roller hub bearing
Shore hardness A73+/- 5
Wheel series E
Related links
- LAG Swivel Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 125 mm Wheel Polyamide
