LAG Fixed Castor Wheel, 180 kg Capacity, 125 mm Wheel Rubber
- RS Stock No.:
- 696-0778
- Mfr. Part No.:
- 32308B
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.45
View bulk pricing optionsSubtotal (1 unit)*
€22.15
(exc. VAT)
€27.24
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.15 | - |
| 5 - 9 | €21.26 | €4.45 |
| 10 + | €20.83 | €13.20 |
*price indicative
- RS Stock No.:
- 696-0778
- Mfr. Part No.:
- 32308B
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 180kg | |
| Brakes | No | |
| Overall Height | 160mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 180kg | ||
Brakes No | ||
Overall Height 160mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22
Often used within the food industry and similar environments, these plate-mounted blue elastic rubber tyre castors offer excellent smooth running characteristics, high abrasion resistance and shock absorbing propoerties. The tyres are non-marking, and the castors are RoHS-compliant and available in various sizes to suit a number of load applications.
Hardness 70 ±5, Shore A
Wheel series LB
Related links
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel 125 mm Wheel Rubber
- LAG Swivel Castor Wheel 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
