LAG Swivel Castor Wheel Braked, 300 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 435-2226
- Mfr. Part No.:
- 16643 FV
- Manufacturer:
- LAG
Image representative of range
Subtotal (1 unit)*
€74.42
(exc. VAT)
€91.54
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.42 |
*price indicative
- RS Stock No.:
- 435-2226
- Mfr. Part No.:
- 16643 FV
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Overall Height | 207mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Die Cast Aluminium | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Overall Height 207mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Die Cast Aluminium | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Black Elastic Rubber Tyre, Aluminium Hub, Heavy Duty, Series M40
Rubber tyre
Roller hub bearing
Shore hardness A73+/- 5
Wheel series E
Related links
- LAG Swivel Castor 160 mm Wheel, Rubber
- LAG Braked Swivel Castor 160 mm Wheel, Rubber
- LAG Braked Swivel Castor 200 mm Wheel Rubber
- LAG Braked Swivel Castor 200 mm Wheel, Rubber
- LAG Braked Swivel Castor 160 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 160 mm Wheel, Rubber
- LAG Braked Swivel Castor 160 mm Wheel, Rubber
- LAG Swivel Castor 160 mm Wheel Rubber
