LAG Swivel Castor Wheel Braked, 700 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 435-2333
- Mfr. Part No.:
- 17862 FV
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save €17.00
View bulk pricing optionsSubtotal (1 unit)*
€85.05
(exc. VAT)
€104.61
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 02 December 2026
- Plus 12 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €85.05 | - |
| 5 - 9 | €81.65 | €17.00 |
| 10 + | €79.94 | €51.10 |
*price indicative
- RS Stock No.:
- 435-2333
- Mfr. Part No.:
- 17862 FV
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 700kg | |
| Brakes | Yes | |
| Frame Material | Galvanised Steel | |
| Overall Height | 174mm | |
| Wheel Width | 45mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 700kg | ||
Brakes Yes | ||
Frame Material Galvanised Steel | ||
Overall Height 174mm | ||
Wheel Width 45mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Steel Fork, Heavy Duty, Series P60
Zinc plated body
Hygienic materials and design
Corrosion, abrasion and shock resistant
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- LAG Swivel Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
