LAG Fixed Castor Wheel, 850 kg Capacity, 200 mm Wheel, PUR

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€95.70

(exc. VAT)

€117.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€95.70
5 - 9€91.87
10 +€89.95

*price indicative

RS Stock No.:
435-2664
Mfr. Part No.:
23947
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

850kg

Brakes

No

Frame Material

Galvanised Steel

Overall Height

250mm

Wheel Width

50mm

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Plate

Hub Bearing Type

Ball Bearing

Hub Material

Cast Iron

COO (Country of Origin):
IT

Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40


Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.

Central king-pin and self-locking nut

High resistance to abrasion, tearing, oils, petrol, greases etc

Wheels fitted with ball bearings

Temperature range -30°C to +80°C

Hardness 95+/-3 Shore A

Wheel series Z

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy